Filter Your Search
1 - 2 of 2 results
|
AN6656
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 3 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 6 V | 1.8 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.7 mm | 4.05 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
AN6656S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 3 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 6 V | 1.8 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.1 mm | 1.9 mm | 4.2 mm | PANASONIC CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |