Filter Your Search
1 - 1 of 1 results
|
AN6540
Panasonic Electronic Components
|
Check for Price | Obsolete | 16 V | 9.5 V | 8.5 V | 600 mV | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.05 % | 0.05 % | 1 | 8.1 V | BIPOLAR | 4.7 % | R-PSFM-T4 | Not Qualified | 80 °C | -30 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.04,90 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | SFM | SIP-4 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |