Filter Your Search
1 - 2 of 2 results
|
AN6040
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 32 mA | 9 V | 9 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 23.3 mm | 8.95 mm | PANASONIC CORP | SIP | SIP, SIP9,.1 | 9 | unknown | 8542.39.00.01 | ||
|
AN6041
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9 V | 9 V | R-PSIP-T9 | Not Qualified | e0 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 23.3 mm | 8.95 mm | PANASONIC CORP | SIP | SIP, | 9 | unknown | 8542.39.00.01 |