Parametric results for: AN57 under Other Consumer ICs

Filter Your Search

1 - 10 of 35 results

|
-
-
Manufacturer Part Number: an57
Select parts from the table below to compare.
Compare
Compare
AN5732
Panasonic Electronic Components
Check for Price No Obsolete SIP CONSUMER CIRCUIT BIPOLAR 1 15 mA OTHER R-PSIP-T7 Not Qualified e0 70 °C -20 °C 7 PLASTIC/EPOXY SIP7,.05 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 3 mm 18.2 mm 8.95 mm PANASONIC CORP SIP SIP, SIP7,.05 7 unknown 8542.39.00.01
AN5707NS
Panasonic Electronic Components
Check for Price Obsolete SOP CONSUMER CIRCUIT BICMOS 1 8.5 mA 5 V 5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C -20 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.2 mm 17.8 mm 2.4 mm PANASONIC CORP SOIC SOP-28 28 unknown 8542.39.00.01
AN5743
Panasonic Electronic Components
Check for Price No Obsolete SFM CONSUMER CIRCUIT BIPOLAR 1 17 mA OTHER R-PSFM-T9 Not Qualified e0 70 °C -40 °C 9 PLASTIC/EPOXY SIP9,.07TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP SFM , SIP9,.07TB 9 unknown 8542.39.00.01
AN5762
Panasonic Electronic Components
Check for Price No No Obsolete SIP VERTICAL DEFLECTION IC BIPOLAR TV YES 1 COMMERCIAL R-PSIP-T12 Not Qualified e0 70 °C -20 °C 12 PLASTIC/EPOXY SIP12,.07 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP SIP SIP, SIP12,.07 12 unknown 8542.39.00.01
AN5792
Panasonic Electronic Components
Check for Price No Obsolete SFM HORIZONTAL DEFLECTION IC BIPOLAR TV NO 1 12.1 V 9.9 V COMMERCIAL R-PSFM-T12 Not Qualified e0 70 °C -20 °C 12 PLASTIC/EPOXY SIP12,.07TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP SFM SIP-12 12 unknown 8542.39.00.01
AN5764
Panasonic Electronic Components
Check for Price No Active LQFP CONSUMER CIRCUIT BIPOLAR 28 mA COMMERCIAL Not Qualified e0 70 °C -20 °C 9 PLASTIC/EPOXY SIP9,.07TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE PANASONIC CORP , SIP9,.07TB unknown 8542.39.00.01
AN5757S
Panasonic Electronic Components
Check for Price No No Obsolete LSOP HORIZONTAL DEFLECTION IC BIPOLAR TV; MONITOR NO 1 13 V 11 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 4.2 mm 10.1 mm 1.7 mm PANASONIC CORP SOIC LSOP, SOP16,.25 16 unknown 8542.39.00.01
AN5756K
Panasonic Electronic Components
Check for Price Obsolete SDIP CONSUMER CIRCUIT 1 12 V 12 V R-PDIP-T30 Not Qualified 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.7 mm 4.95 mm PANASONIC CORP DIP SDIP, 30 unknown 8542.39.00.01
AN5765
Panasonic Electronic Components
Check for Price Obsolete SFM CONSUMER CIRCUIT BIPOLAR 1 7 mA 11 V 7.5 V COMMERCIAL EXTENDED R-PSFM-T7 Not Qualified 75 °C -20 °C 7 PLASTIC/EPOXY SIP7,.07TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP SFM , SIP7,.07TB 7 unknown 8542.39.00.01
AN5766K
Panasonic Electronic Components
Check for Price Obsolete SDIP CONSUMER CIRCUIT BIPOLAR 1 15 mA 12 V 12 V COMMERCIAL R-PDIP-T22 Not Qualified 70 °C -20 °C 22 PLASTIC/EPOXY SDIP22,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 19.1 mm 4.75 mm PANASONIC CORP DIP 0.300 INCH, SHRINK, PLASTIC, DIP-22 22 unknown 8542.39.00.01