Filter Your Search
1 - 3 of 3 results
|
AN5448
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 4 mA | 13.2 V | 7.4 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e0 | 75 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 23.3 mm | 8.95 mm | PANASONIC CORP | SIP | PLASTIC, SIP-9 | 9 | unknown | 8542.39.00.01 | |||
|
AN5441S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY | 1 | 42.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP-28 | 28 | unknown | 8542.39.00.01 | |||
|
AN5440
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 13.5 V | 12.1 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |