Filter Your Search
1 - 10 of 18 results
|
AN5435
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 32 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP | DIP-18 | 18 | unknown | 8542.39.00.01 | ||||
|
AN5452
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | CONSUMER CIRCUIT | BIPOLAR | 1 | 4.5 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PSFM-T12 | Not Qualified | e0 | 75 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | HSIP-12 | 12 | unknown | 8542.39.00.01 | |||||||
|
AN5411
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 31.2 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||
|
AN5421N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 31 mA | 12 V | 12 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 23.3 mm | 8.95 mm | PANASONIC CORP | SIP | SIP-9 | 9 | unknown | 8542.39.00.01 | ||||
|
AN5429
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
AN5437K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 12 V | 12 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
AN5415
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | DIP | DIL-18 | 18 | unknown | 8542.39.00.01 | |||||||
|
AN5436N
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 12 V | 12 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||||||||
|
AN5448
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 4 mA | 13.2 V | 7.4 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e0 | 75 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 23.3 mm | 8.95 mm | PANASONIC CORP | SIP | PLASTIC, SIP-9 | 9 | unknown | 8542.39.00.01 | |||
|
AN5441S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY | 1 | 42.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP-28 | 28 | unknown | 8542.39.00.01 |