Filter Your Search
1 - 2 of 2 results
|
AN5130/32
Panasonic Electronic Components
|
Check for Price | Active | HDIP | CONSUMER CIRCUIT | 1 | 12 V | 12 V | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | DIP | HDIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
AN5130
Panasonic Electronic Components
|
Check for Price | No | Obsolete | HDIP | AM | VIDEO DISCRIMINATOR | BIPOLAR | 1 | 71 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | DIP | HDIP, DIP16,.3TB | 16 | unknown | 8542.39.00.01 |