Filter Your Search
1 - 2 of 2 results
|
AN50DG1-30.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 50 pF | L6.5XB3.95XH1.8 (mm)/L0.256XB0.156XH0.071 (inch) | 65 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 µW | -10 °C | 65 °C | THROUGH HOLE MOUNT | NO | L6.5XB3.95XH1.8 (mm)/L0.256XB0.156XH0.071 (inch) | MMD COMPONENTS | ROHS COMPLIANT, MICRO MINIATURE PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
AN50DG1-30.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 50 pF | L6.5XB3.95XH1.8 (mm)/L0.256XB0.156XH0.071 (inch) | 65 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 µW | -10 °C | 65 °C | THROUGH HOLE MOUNT | NO | L6.5XB3.95XH1.8 (mm)/L0.256XB0.156XH0.071 (inch) | MMD COMPONENTS | ROHS COMPLIANT, MICRO MINIATURE PACKAGE-2 | compliant | 8541.60.00.60 |