Filter Your Search
1 - 9 of 9 results
|
AN44063A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | BCDMOS | IT CAN ALSO OPERATE WITH 5V SUPPLY | 2 | 6 mA | 34 V | 16 V | OTHER | R-PDSO-G32 | Not Qualified | e6 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 11 mm | 1.9 mm | 6.1 mm | PANASONIC CORP | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AN44075A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | YES | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 12 mA | 35 V | 10 V | OTHER | R-PDSO-G34 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 34 | PLASTIC/EPOXY | TSOP2 | TSOP34,.3,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 800 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | PANASONIC CORP | SOIC | HSOP-34 | 34 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AN44071A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | YES | 1.7 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 19 mA | 34 V | 10 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | HSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Palladium (Pd) | GULL WING | 500 µm | DUAL | PANASONIC CORP | SSOP | HSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AN44067A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | YES | STEPPER MOTOR CONTROLLER | BCDMOS | 2 | 34 V | 10 V | OTHER | R-PDSO-G34 | Not Qualified | e4 | 70 °C | -20 °C | 34 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Palladium (Pd) | GULL WING | 800 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | PANASONIC CORP | SOIC | HSOP-34 | 34 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AN44070A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | YES | 2.5 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 7.9 mA | 5.5 V | 3 V | OTHER | R-PDSO-G34 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 34 | PLASTIC/EPOXY | TSOP2 | TSOP34,.3,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 800 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | PANASONIC CORP | SOIC | HSOP-34 | 34 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AN44066A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | BICMOS | 1 | 8.2 mA | 34 V | 10 V | OTHER | R-PDSO-G32 | Not Qualified | e6 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SSOP32,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | GULL WING | 635 µm | DUAL | PANASONIC CORP | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AN44060A
Panasonic Electronic Components
|
Check for Price | Obsolete | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | NMOS | 1 | 20 mA | 28 V | 18 V | OTHER | R-PDSO-G42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.4 mm | 2.9 mm | 8.3 mm | PANASONIC CORP | SOIC | SSOP, SOP42,.4,32 | 42 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AN44069A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BICMOS | 1 | 6 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e6 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | HSOP | SOP28,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin/Bismuth (Sn/Bi) | GULL WING | 800 µm | DUAL | PANASONIC CORP | SOIC | HSOP, SOP28,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AN44065A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | YES | STEPPER MOTOR CONTROLLER | BIPOLAR | IT CAN ALSO REQUIRES WITH 24V SUPPLY | 1 | 5.7 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.4 mm | 2.9 mm | 8.3 mm | PANASONIC CORP | SOIC | HSSOP, SOP42,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 |