Filter Your Search
1 - 1 of 1 results
|
AN3370K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SSIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 36 mA | 12.5 V | 10.5 V | COMMERCIAL | R-PSIP-T10 | Not Qualified | e0 | 70 °C | -20 °C | 10 | PLASTIC/EPOXY | SIP10,.04,70 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | SINGLE | 3 mm | 18.24 mm | 8.95 mm | PANASONIC CORP | SIP | SSIP, SIP10,.04,70 | 10 | unknown | 8542.39.00.01 |