Filter Your Search
1 - 1 of 1 results
|
AN30210A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 V | 8 mA | YES | PUSH-PULL | 565 kHz | ALSO REQUIRES A SUPPLY OF 2.8V TO 7.2V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 7 | CMOS | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.7 mm | PANASONIC CORP | QFP | LFQFP, QFP64,.35SQ,16 | 64 | unknown | EAR99 | 8542.39.00.01 |