Filter Your Search
1 - 3 of 3 results
|
AN304
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | 950 nm | 9 mW | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | 5 mm | STANLEY ELECTRIC CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
AN304
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | 30 mA | 12 V | COMMERCIAL | e0 | R-XDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | |||||||||||||||||
|
AN304
AC Interface Inc
|
Check for Price | No | Transferred | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 50 deg | 5 V | GaAs | 45 m | 85 °C | -30 °C | AC INTERFACE INC | unknown | 8541.40.20.00 |