Filter Your Search
1 - 1 of 1 results
|
AN2905FHQ
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 2.7V TO 5V AND 4.5V TO 5V SUPPLY | 1 | 15 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | PANASONIC CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 |