Filter Your Search
1 - 4 of 4 results
|
AN2906FJM
Panasonic Electronic Components
|
Check for Price | Obsolete | VQCCN | CONSUMER CIRCUIT | 1 | 5 V | 2.7 V | COMMERCIAL | S-XQCC-N44 | Not Qualified | 70 °C | -20 °C | 44 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | PANASONIC CORP | QFN | VQCCN, | 44 | unknown | 8542.39.00.01 | |||||||||||
|
AN2904FHQ
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 2.7 TO 5 V FOR SPEAKER DRIVE | 1 | 4.2 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | PANASONIC CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | |||
|
AN2905FHQ
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 2.7V TO 5V AND 4.5V TO 5V SUPPLY | 1 | 15 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | PANASONIC CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | |||
|
AN29000A
Panasonic Electronic Components
|
Check for Price | Active | QFP | BICMOS | 1 | 30 mA | COMMERCIAL EXTENDED | S-PQFP-G56 | Not Qualified | 75 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP56,.47SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.35 mm | PANASONIC CORP | QFP | QFP, QFP56,.47SQ | 56 | unknown | 8542.39.00.01 | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT |