Filter Your Search
1 - 5 of 5 results
|
AN2131S
Cypress Semiconductor
|
Check for Price | Obsolete | 8051; 8031; 80C32; 80C52; DS80C320 | 1.5 MBps | 12.03 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
AN2131Q
Cypress Semiconductor
|
Check for Price | Obsolete | 8051; 8031; 80C32; 80C52; DS80C320 | 8 | 16 | 1.5 MBps | 12.03 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.04 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
AN2131
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AN2131QC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.04 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||
|
AN2131SC
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 24 MHz | 24 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 |