Filter Your Search
1 - 1 of 1 results
|
AN20ZD184KT3
Kyocera AVX Components
|
Check for Price | No | Active | 180 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 500V Available On Request | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 |