Filter Your Search
1 - 4 of 4 results
|
AN152R00CB
Vishay Precision Group Inc
|
Check for Price | No | Active | 152 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | ||||||
|
AN152R00DB
Vishay Precision Group Inc
|
Check for Price | No | Active | 152 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
AN152R00DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 152 Ω | 0.5 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
AN152R00CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 152 Ω | 0.25 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |