Filter Your Search
1 - 3 of 3 results
|
AN1431
Panasonic Electronic Components
|
Check for Price | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 64.762 ppm/°C | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.7 mm | 5.03 mm | PANASONIC CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AN1431M
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 10 mA | 2.5 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.762 ppm/°C | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 1.6 mm | PANASONIC CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AN1431T
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 10 mA | 2.5 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.762 ppm/°C | OTHER | O-PBCY-W3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | PANASONIC CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 |