Filter Your Search
1 - 8 of 8 results
|
AN1433SSM
Panasonic Electronic Components
|
Check for Price | Obsolete | 1.25 V | 1.2375 V | 1.2625 V | 1.8 V | 1.25 V | 14 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.25V TO 15V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | OTHER | 1 % | R-PDSO-F5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | PANASONIC CORP | SOIC | VSOF, TSSOP6,.06,20 | 5 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AN1432NT
Panasonic Electronic Components
|
Check for Price | Obsolete | 1.275 V | 1.249 V | 1.3 V | 1.275 V | 14 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.275 TO 14V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 33 ppm/°C | OTHER | O-XBCY-T3 | Not Qualified | 85 °C | -30 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AN1434T
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AN1434M
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AN1431
Panasonic Electronic Components
|
Check for Price | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 64.762 ppm/°C | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.7 mm | 5.03 mm | PANASONIC CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AN1431M
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 10 mA | 2.5 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.762 ppm/°C | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 1.6 mm | PANASONIC CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AN1432MS
Panasonic Electronic Components
|
Check for Price | Obsolete | 1.26 V | 1.235 V | 1.285 V | 1.26 V | 15 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 34.014 ppm/°C | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.1 mm | PANASONIC CORP | SOIC | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AN1431T
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 10 mA | 2.5 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.762 ppm/°C | OTHER | O-PBCY-W3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | PANASONIC CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 |