Filter Your Search
1 - 1 of 1 results
|
AN13ZJ0103K2L
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 500 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | CECC32101-801 | 125 °C | -55 °C | 2 | SMT | TAPE, PLASTIC | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 |