Filter Your Search
1 - 2 of 2 results
|
AN138R00TB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 138 Ω | 0.01 % | 500 mW | 3010 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | RS92NA | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
AN138R00TB
Vishay Precision Group Inc
|
Check for Price | No | Active | 138 Ω | 0.01 % | 500 mW | 3010 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | AN | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 5.08 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |