Parametric results for: AN1358 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: an1358
Select parts from the table below to compare.
Compare
Compare
AN1358S
Panasonic Electronic Components
Check for Price No Obsolete 7 mV 0.3 V/us 250 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 4.2 mm 5 mm PANASONIC CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
AN1358
Panasonic Electronic Components
Check for Price No Obsolete 7 mV 0.3 V/us 250 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C -20 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.05 mm 7.62 mm 9.4 mm PANASONIC CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01