Filter Your Search
1 - 9 of 9 results
|
AN12ZE0512J2Y
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||||||
|
AN12ZE0512JT6
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | |||||||
|
AN12ZE0512JT3
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | |||||||
|
AN12ZE0512JT5
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | |||||||
|
AN12ZE0512JT2
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | |||||||
|
AN12ZE0512J--
Kyocera AVX Components
|
Check for Price | No | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V Available On Request | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.23.00.20 | ||
|
AN12ZE0512J24
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||||||
|
AN12ZE0512J2K
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||||||
|
AN12ZE0512J2L
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 |