Filter Your Search
1 - 10 of 18 results
|
AN7815
Panasonic Electronic Components
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | TO-220AB | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
AN7812NSP
Panasonic Electronic Components
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | MODULE | TO-252, SMSIP3H,.38,90TB | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
AN7818NSP
Panasonic Electronic Components
|
Check for Price | Obsolete | 33 V | 21 V | 18 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | 5 % | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | MODULE | SP-3SU, 3 PIN | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
JAN7815K
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 30 V | 17.5 V | 15 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-204AA | , | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
AN7810F
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
JAN7815K
Linfinity Microelectronics
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
AN7818
Panasonic Electronic Components
|
Check for Price | Obsolete | 33 V | 21 V | 18 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | TO-220AB | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
AN7812R
Panasonic Electronic Components
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T4 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.05,90 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | SFM | , SIP4,.05,90 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
AN7815F
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | , SIP3,.1ISO-TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
JAN7815T
Linfinity Microelectronics
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |