Filter Your Search
1 - 10 of 12 results
|
AN7312
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | AUDIO PREAMPLIFIER | BIPOLAR | 8 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP | DIP, DIP14,.3 | 42 | unknown | EAR99 | 8542.33.00.01 | Panasonic | ||||||||||||
|
AN73117
Panasonic Electronic Components
|
Check for Price | Active | 1 | DIP | 12 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 3.5 V | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AN7310N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | AUDIO PREAMPLIFIER | BIPOLAR | 8 mA | OTHER | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -30 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SIP | , SIP9,.1 | 9 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AN7315
Panasonic Electronic Components
|
Check for Price | No | Obsolete | AUDIO PREAMPLIFIER | BIPOLAR | 4 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PANASONIC CORP | , SIP9,.1 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AN73116
Panasonic Electronic Components
|
Check for Price | Active | 1 | DIP | 12 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 3.5 V | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AN7311
Panasonic Electronic Components
|
Check for Price | No | Obsolete | AUDIO PREAMPLIFIER | BIPOLAR | 13 mA | OTHER | Not Qualified | e0 | 70 °C | -30 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PANASONIC CORP | , SIP9,.1 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AN7317
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1 | DIP | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 20.9 mA | 3.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 | |||
|
AN7316
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1 | DIP | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 15.3 mA | 3.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 | |||
|
AN7318S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | AUDIO PREAMPLIFIER | BIPOLAR | 8 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
AN7315S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | AUDIO PREAMPLIFIER | BIPOLAR | 4 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 |