Filter Your Search
1 - 10 of 10 results
|
AN7239S
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 7 V | 3.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.27 mm | 2.1 mm | PANASONIC CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
AN7239K
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 7 V | 3.8 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | PANASONIC CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
AN7235S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 1.8 V | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
AN7234S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | AUDIO TUNER | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | PANASONIC CORP | SOIC | , | 16 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
AN7236
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 6.6 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | -20 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.08 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||
|
AN7235K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | EQUALIZER CIRCUIT | R-PDIP-T24 | e0 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | , | 24 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||
|
AN7238K
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 7 V | 3.6 V | R-PDIP-T22 | Not Qualified | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, | 22 | unknown | 8542.39.00.01 | |||||||||||||
|
AN7234
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | AUDIO TUNER | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | , | 16 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
AN7233SH
Panasonic Electronic Components
|
Check for Price | No | Obsolete | LSSOP | AM/FM | 44 mV | 31 mV | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 9.5 mA | 2 V | 1 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 7.8 mm | 1.55 mm | PANASONIC CORP | SSOP | LSSOP, | 28 | unknown | 8542.39.00.01 | ||||
|
AN7232NSA
Panasonic Electronic Components
|
Check for Price | Active | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 2 V | 970 mV | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.9 mm | PANASONIC CORP | SSOP | SSOP, | 32 | unknown | 8542.39.00.01 |