Filter Your Search
1 - 8 of 8 results
|
AN6344
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 13 V | 8.8 V | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37 mm | 5.07 mm | PANASONIC CORP | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
AN6340
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||
|
AN6345
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 12.5 V | 8.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
AN6342N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | 1 | 12.5 V | 8.8 V | OTHER | R-PSIP-T7 | Not Qualified | e0 | 70 °C | -20 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 18.2 mm | 8.95 mm | PANASONIC CORP | SIP | SIP, | 7 | unknown | 8542.39.00.01 | |||||||||||||
|
AN6343
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 40 mA | 12.5 V | 8.5 V | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||||||||||
|
AN6341N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 13 V | 8.8 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
AN6342
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | 9 V | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP8,.06 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PANASONIC CORP | , SIP8,.06 | unknown | 8542.39.00.01 | PRESCALER | 20 mA | ||||||||||||||||||||||
|
AN6346N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | 1 | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | PANASONIC CORP | DIP | DIL-18 | 18 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 4.5 V | 5 V |