Filter Your Search
1 - 10 of 10 results
|
AN5311
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 56 mA | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37 mm | 5.07 mm | PANASONIC CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||
|
AN5316N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 59 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||
|
AN5313NK
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 47 mA | 5 V | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
AN5310
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 54 mA | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37 mm | 5.07 mm | PANASONIC CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||
|
AN5312
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 55 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | ||
|
AN5314S
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 12 V | 12 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AN5318N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 67 mA | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37 mm | 5.07 mm | PANASONIC CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||
|
AN5313NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 47 mA | 5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||
|
AN5314K
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 5 V | 5 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AN5315
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 59 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |