Filter Your Search
1 - 4 of 4 results
|
AN5210
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
AN5215
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | FM | AUDIO DEMODULATOR | BIPOLAR | 1 | 29 mA | 12 V | 12 V | COMMERCIAL | R-PSIP-T7 | Not Qualified | e0 | 70 °C | -20 °C | 7 | PLASTIC/EPOXY | SIP7,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 18.2 mm | 8.95 mm | PANASONIC CORP | SIP, SIP7,.05 | unknown | 8542.39.00.01 | SIP | 7 | ||
|
AN5217
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 41 mA | OTHER | R-PSIP-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.85 mm | 29.4 mm | 9.65 mm | PANASONIC CORP | DIP, SIP12,.07 | unknown | 8542.39.00.01 | SIP | 12 | |||||
|
AN5216
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 41 mA | OTHER | R-PSIP-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.85 mm | 29.4 mm | 9.65 mm | PANASONIC CORP | DIP, SIP12,.07 | unknown | 8542.39.00.01 | SIP | 12 |