Filter Your Search
1 - 10 of 11 results
|
AN302
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | OTHER | R-CDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AN30212A
Panasonic Electronic Components
|
Check for Price | Obsolete | VQCCN | SWITCHING CONTROLLER | CHANNEL 3 IS A PUSH-PULL SWITCHING CONFIGURATION | 1 | OTHER | S-PQCC-N44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6.2 mm | 6.2 mm | 870 µm | PANASONIC CORP | QFN | VQCCN, LCC44,.24SQ,16 | 44 | unknown | 8542.39.00.01 | EAR99 | PULSE WIDTH MODULATION | 5.5 V | 4.5 V | 5 V | SINGLE | 580 kHz | ||||||||||||||||||||||
|
AN30210A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | LFQFP | 5 V | 8 mA | CMOS | SWITCHING CONTROLLER | ALSO REQUIRES A SUPPLY OF 2.8V TO 7.2V | 7 | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.7 mm | PANASONIC CORP | QFP | LFQFP, QFP64,.35SQ,16 | 64 | unknown | 8542.39.00.01 | EAR99 | PULSE WIDTH MODULATION | 5.5 V | 4.5 V | 5 V | PUSH-PULL | 565 kHz | ||||||||||||||||||
|
AN30221A
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | BIPOLAR | 1 | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -25 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | PANASONIC CORP | QFP | QFP, | 48 | unknown | 8542.39.00.01 | EAR99 | LIQUID CRYSTAL DISPLAY DRIVER | NO | 14 V | 7 V | ||||||||||||||||||||||||||||||
|
AN30259C
Panasonic Electronic Components
|
Check for Price | Active | VFBGA | 1 | OTHER | R-PBGA-B12 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.26 mm | 1.56 mm | 855 µm | PANASONIC CORP | VFBGA, | unknown | 8542.39.00.01 | EAR99 | LED DISPLAY DRIVER | NO | 3.2 V | 1.7 V | 3 | 1.85 V | 6 V | 3.1 V | 3.7 V | 400 kHz | ||||||||||||||||||||||
|
AN30259C-PR
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | unknown | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AN30235A
Panasonic Electronic Components
|
Check for Price | Active | SWITCHING REGULATOR | PANASONIC CORP | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AN30211A
Panasonic Electronic Components
|
Check for Price | Active | VQCCN | SWITCHING CONTROLLER | CHANNEL 3 IS A PUSH-PULL SWITCHING CONFIGURATION | 1 | OTHER | S-PQCC-N64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LCC64,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8.2 mm | 8.2 mm | 850 µm | PANASONIC CORP | QFN | HQFN-64 | 64 | unknown | 8542.39.00.01 | EAR99 | PULSE WIDTH MODULATION | 5.5 V | 4.5 V | 5 V | SINGLE | 585 kHz | ||||||||||||||||||||||
|
AN30216A
Panasonic Electronic Components
|
Check for Price | Active | QCCN | BCDMOS | SWITCHING CONTROLLER | ALSO OPERATES IN CUREENT MODE TECHNIQUE | 1 | COMMERCIAL EXTENDED | S-PQCC-N44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER | YES | NO LEAD | 400 µm | QUAD | PANASONIC CORP | QFN | QCCN, LCC44,.24SQ,16 | 44 | unknown | 8542.39.00.01 | EAR99 | 5.5 V | 1.5 V | 5 V | PUSH-PULL | 1.5 MHz | VOLTAGE-MODE | ||||||||||||||||||||||||
|
AN30213A
Panasonic Electronic Components
|
Check for Price | Obsolete | VQCCN | SWITCHING CONTROLLER | 1 | OTHER | R-PQCC-N28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | LCC28,.16X.2,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 4.2 mm | 5.2 mm | 870 µm | PANASONIC CORP | QFN | VQCCN, LCC28,.16X.2,16 | 28 | unknown | 8542.39.00.01 | EAR99 | PULSE WIDTH MODULATION | 3.6 V | 3 V | 3.3 V | 620 kHz |