Filter Your Search
1 - 5 of 5 results
|
AN2147FHP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | FQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 78 mA | 4.8 V | 4.4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 3.2 mm | PANASONIC CORP | QFP | FQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.39.00.01 | ||
|
AN2145FHP
Panasonic Electronic Components
|
Check for Price | Active | FQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 3.2 mm | PANASONIC CORP | QFP | FQFP, | 80 | unknown | 8542.39.00.01 | ||||||||||
|
AN2141
Panasonic Electronic Components
|
Check for Price | No | Obsolete | CONSUMER CIRCUIT | BIPOLAR | 10 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | SIP18,.05,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | PANASONIC CORP | , SIP18,.05,50 | unknown | 8542.39.00.01 | |||||||||||||||
|
AN2145NFHP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | FQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 78 mA | 4.8 V | 4.4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 3.2 mm | PANASONIC CORP | QFP | FQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.39.00.01 | ||
|
AN2146FHP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | FQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 78 mA | 4.8 V | 4.4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 3.2 mm | PANASONIC CORP | QFP | FQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.39.00.01 |