Filter Your Search
1 - 10 of 143,647 results
|
CAN12X223KARACTU
KEMET Corporation
|
$0.0597 | Active | 22 nF | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.7 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
CAN12X333KARACTU
KEMET Corporation
|
$0.2043 | Active | 33 nF | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.7 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
CAN12X153KARACTU
KEMET Corporation
|
$0.2577 | Active | 15 nF | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.7 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
HV04AA822JAN120
Kyocera AVX Components
|
$44.2124 | No | Active | 8.2 nF | 1 kV | 5 % | 4440 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||||||
|
SMX52A103KAN120
Kyocera AVX Components
|
$44.8566 | No | No | Active | 10 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | FLAT | 3.05 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | ||||||||
|
HV02AA563JAN120
Kyocera AVX Components
|
Check for Price | No | Active | 56 nF | 1 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
AN12ZF0182M2K
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 nF | 200 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
SMX22C114KAN120
Kyocera AVX Components
|
Check for Price | No | Active | 110 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
SMX45C163KAN120
Kyocera AVX Components
|
Check for Price | No | Active | 16 nF | 50 V | 10 % | 4044 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||||||
|
RM522C201MAN120
Kyocera AVX Components
|
Check for Price | Yes | Active | 200 pF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 4.701 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 |