Filter Your Search
1 - 1 of 1 results
|
AMSR2-2405Z
Aimtec
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 6.5 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 10 W | 5 ms | R-PSMA-T3 | EN, IEC | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 14 mm | 10.6 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | 2020-02-24 |