Filter Your Search
1 - 1 of 1 results
|
AMS2905-1.5
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 3 V | 1.5 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.02 % | 1 | 1.524 V | 1.476 V | 1.6 % | R-PSSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.29 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |