Filter Your Search
1 - 10 of 42 results
|
AMS2905CD-5.0
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 6.5 V | 5 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 4.57 mm | SINGLE | 6.096 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AMS2905CL-1.8
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
AMS2905CL-2.85
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
AMS2905-2.5
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
AMS2905CL-2.5
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
AMS2905-1.5
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 3 V | 1.5 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.02 % | 1 | 1.524 V | 1.476 V | 1.6 % | R-PSSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.29 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AMS2905CL-5.0
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 6.5 V | 5 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AMS2905CD-5.0
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
AMS2905CL-1.8
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 3 V | 1.8 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.02 % | 1 | 1.828 V | 1.772 V | 1.566 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AMS2905CD-3.3
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.01 % | 0.025 % | 1 | 3.365 V | 3.235 V | 1.969 % | R-PSSO-G2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 4.57 mm | SINGLE | 6.096 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |