Filter Your Search
1 - 1 of 1 results
|
AMS22U5A1BHARL112
Bourns Inc
|
Check for Price | Yes | Yes | Active | 120 deg | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | 20 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | CYLINDRICAL | MATTE TIN OVER NICKEL | 17.19 mm | 22.23 mm | BOURNS INC | unknown |