Filter Your Search
1 - 10 of 80 results
|
AMS1505CD-2.85
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AMS1505CD-2.85
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 2.85 V | 1.15 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13 V | 0.003 % | 0.005 % | 1 | 2.867 V | 2.833 V | 1 % | R-PSSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.095 mm | 6.605 mm | 2.39 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
AMS1505CT
Advanced Semiconductor Inc
|
Check for Price | Active | 1.15 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 1.5 V | 0.404203 % | 1 | R-PSFM-F5 | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
AMS1505CT-5.0
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 5 V | 1.15 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13 V | 0.003 % | 0.005 % | 1 | 5.05 V | 4.95 V | 1 % | R-PSFM-F5 | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
AMS1505CT
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AMS1505CTV-3.0
Advanced Semiconductor Inc
|
Check for Price | Active | 3 V | 1.15 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.005 % | 1 | 3.03 V | 2.97 V | 1 % | R-PSFM-T5 | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
AMS1505CMV-2.5
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AMS1505CM-3.3
Advanced Semiconductor Inc
|
Check for Price | Active | 12 V | 3.3 V | 1.15 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13 V | 0.003 % | 0.005 % | 1 | 3.333 V | 3.235 V | 1 % | R-PSSO-G3 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.701 mm | SINGLE | 8.89 mm | 10.22 mm | 4.877 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
AMS1505CMV-3.5
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AMS1505CMV-3.3
Advanced Semiconductor Inc
|
Check for Price | Active | 3.3 V | 1.15 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.005 % | 1 | 3.333 V | 3.235 V | 1.96 % | R-PSSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.701 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |