Parametric results for: AMPMGGD-54.0000 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ampmggd540000
Select parts from the table below to compare.
Compare
Compare
AMPMGGD-54.0000
Abracon Corporation
Check for Price Yes Active 54 MHz 50 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock
AMPMGGD-54.0000T3
Abracon Corporation
Check for Price Yes Active 54 MHz 50 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock
AMPMGGD-54.0000T
Abracon Corporation
Check for Price Yes Active 54 MHz 50 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock