Parametric results for: AMPMGFB-33.333333T under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ampmgfb33333333t
Select parts from the table below to compare.
Compare
Compare
AMPMGFB-33.333333T
Abracon Corporation
Check for Price Yes Active 33.3333 MHz 25 % 10 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock
AMPMGFB-33.333333T3
Abracon Corporation
Check for Price Yes Active 33.3333 MHz 25 % 10 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock