Parametric results for: AMPMGDD-29.4912 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ampmgdd294912
Select parts from the table below to compare.
Compare
Compare
AMPMGDD-29.4912T
Abracon Corporation
Check for Price Yes Active 29.4912 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock
AMPMGDD-29.4912T3
Abracon Corporation
Check for Price Yes Active 29.4912 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock
AMPMGDD-29.4912
Abracon Corporation
Check for Price Yes Active 29.4912 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock