Parametric results for: AMPMGDC-2.0480 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ampmgdc20480
Select parts from the table below to compare.
Compare
Compare
AMPMGDC-2.0480T
Abracon Corporation
Check for Price Yes Active 2.048 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock 19.91 3.96 78.8436 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 93 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object]
AMPMGDC-2.0480
Abracon Corporation
Check for Price Yes Active 2.048 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock 19.91 3.96 78.8436 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 93 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object]
AMPMGDC-2.0480T3
Abracon Corporation
Check for Price Yes Active 2.048 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock 19.91 3.96 78.8436 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 93 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object]