Parametric results for: AMPMEGC-20.0000 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ampmegc200000
Select parts from the table below to compare.
Compare
Compare
AMPMEGC-20.0000T
Abracon Corporation
Check for Price Buy Yes Active 20 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-20.0000T3
Abracon Corporation
Check for Price Buy Yes Active 20 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-20.0000
Abracon Corporation
Check for Price Buy Yes Active 20 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock