Parametric results for: AMPMEGC-2.5000 under XO

Filter Your Search

1 - 6 of 6 results

All Filters
|
2.5252.58141925
-
Manufacturer Part Number: ampmegc25000
Select parts from the table below to compare.
Compare
Select Parts Part Number
AMPMEGC-2.5000T
Abracon Corporation
AMPMEGC-25.0000T3
Abracon Corporation
AMPMEGC-2.5000
Abracon Corporation
AMPMEGC-25.0000
Abracon Corporation
AMPMEGC-2.5000T3
Abracon Corporation
AMPMEGC-25.0000T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Yes Active 2.5 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
Yes Active 25 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
Yes Active 2.5 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
Yes Active 25 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
Yes Active 2.5 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
Yes Active 25 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
Compare
AMPMEGC-2.5000T
Abracon Corporation
Check for Price Yes Active 2.5 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-25.0000T3
Abracon Corporation
Check for Price Yes Active 25 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-2.5000
Abracon Corporation
Check for Price Yes Active 2.5 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-25.0000
Abracon Corporation
Check for Price Yes Active 25 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-2.5000T3
Abracon Corporation
Check for Price Yes Active 2.5 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEGC-25.0000T
Abracon Corporation
Check for Price Yes Active 25 MHz 50 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock