Filter Your Search
1 - 2 of 2 results
|
AMPMEGB-2.0972T3
Abracon Corporation
|
Check for Price | Yes | Active | 2.0972 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DFN, 4 PIN | compliant | Clock | ||
|
AMPMEGB-2.0972T
Abracon Corporation
|
Check for Price | Yes | Active | 2.0972 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DFN, 4 PIN | compliant | Clock |