Filter Your Search
1 - 3 of 3 results
|
AMPMEFC-6.1440T3
Abracon Corporation
|
Check for Price | Yes | Active | 6.144 MHz | 25 % | 5 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ||
|
AMPMEFC-6.1440
Abracon Corporation
|
Check for Price | Yes | Active | 6.144 MHz | 25 % | 5 pF | CMOS | ENABLE/DISABLE FUNCTION; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ||
|
AMPMEFC-6.1440T
Abracon Corporation
|
Check for Price | Yes | Active | 6.144 MHz | 25 % | 5 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock |