Parametric results for: AMPMEFA-5.0000 under XO

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ampmefa50000
Select parts from the table below to compare.
Compare
Compare
AMPMEFA-50.0000T
Abracon Corporation
$53.3092 Yes Active 50 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPMEFA-50.0000T3
Abracon Corporation
Check for Price Yes Active 50 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEFA-5.0000T3
Abracon Corporation
Check for Price Yes Active 5 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEFA-5.0000T
Abracon Corporation
Check for Price Yes Active 5 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEFA-5.0000
Abracon Corporation
Check for Price Yes Active 5 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEFA-50.0000
Abracon Corporation
Check for Price Yes Active 50 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock