Filter Your Search
1 - 1 of 1 results
|
AMPMEFA-22.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 22 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock |