Parametric results for: AMPMEDA-35.0000T under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ampmeda350000t
Select parts from the table below to compare.
Compare
Compare
AMPMEDA-35.0000T3
Abracon Corporation
Check for Price Yes Active 35 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
AMPMEDA-35.0000T
Abracon Corporation
Check for Price Yes Active 35 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock