Filter Your Search
1 - 2 of 2 results
|
AMPMDGA-42.5000T3
Abracon Corporation
|
Check for Price | Yes | Active | 42.5 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AMPMDGA-42.5000T
Abracon Corporation
|
Check for Price | Yes | Active | 42.5 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |