Parametric results for: AMPMDFC-5.1200 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ampmdfc51200
Select parts from the table below to compare.
Compare
Compare
AMPMDFC-5.1200T
Abracon Corporation
Check for Price Yes Active 5.12 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFC-5.1200T3
Abracon Corporation
Check for Price Yes Active 5.12 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFC-5.1200
Abracon Corporation
Check for Price Yes Active 5.12 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock